Part Details for 28824060 by Wiha Quality Tools
Overview of 28824060 by Wiha Quality Tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28824060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02L0466
|
Bürklin Elektronik | ESD torque screwdriver, 0.1-0.6 Nm, 4 mm, L 127 mm, 141 g, 28824060 Min Qty: 1 | 2 |
|
$149.7307 | Buy Now |