Part Details for 2885919 by Phoenix Contact
Overview of 2885919 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2885919
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2994-ND
|
DigiKey | RF ANT 2.4GHZ WHIP STR N FEM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
17 In Stock |
|
$270.3000 / $286.2000 | Buy Now |
DISTI #
651-2885919
|
Mouser Electronics | Antennas RAD-ISM-2400- ANT-OMNI-6-0 RoHS: Compliant | 4 |
|
$270.3000 / $286.2000 | Buy Now |
|
Onlinecomponents.com | Omnidirectional antenna - 2.4 GHz - gain: 6 dBi - polarization: linear - opening angle: h/v 360°/30° - degree of protection: IP67 - seawater-resistant - connection: N (female) - incl. mounting bracket and mast clips - ATEX and IECEx approval RoHS: Compliant |
4 In Stock 18 Factory Stock |
|
$262.3900 / $280.5900 | Buy Now |
DISTI #
2885919
|
TTI | Antennas RAD-ISM-2400- ANT-OMNI-6-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$262.1300 / $275.2400 | Buy Now |
DISTI #
000000000002648829
|
Sager | Antennas RAD-ISM-2400- ANT-OMNI-6-0 Min Qty: 1 | 0 |
|
$376.0700 / $415.8500 | Buy Now |
|
Dynamic Solutions GmbH | Antenna | 1700 |
|
RFQ | |
|
Master Electronics | Omnidirectional antenna - 2.4 GHz - gain: 6 dBi - polarization: linear - opening angle: h/v 360°/30° - degree of protection: IP67 - seawater-resistant - connection: N (female) - incl. mounting bracket and mast clips - ATEX and IECEx approval RoHS: Compliant |
4 In Stock 18 Factory Stock |
|
$262.3900 / $280.5900 | Buy Now |
Part Details for 2885919
2885919 CAD Models
2885919 Part Data Attributes
|
2885919
Phoenix Contact
Buy Now
|
Compare Parts:
2885919
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |