Part Details for 2886 by Pomona Electronics
Overview of 2886 by Pomona Electronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8865001RA | Analog Devices | 8 BIT ADC WITH T/H IC | |
5962-88650022A | Analog Devices | 8 BIT ADC WITH T/H IC | |
LTM2886HY-3S#PBF | Analog Devices | SPI/Dig or I2C µModule Isolato |
Price & Stock for 2886
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77B2296
|
Newark | Test Lead, 149Mm, 45V, Bnc Connector Type:Bnc Plug, Test Connector Type B:Alligator Clips X 2, Lead Length - Imperial:6", Lead Length - Metric:152.4Mm, Insulator Colour:-, Current Rating:-, Voltage Rating:45Vrms, Product Range:- Rohs Compliant: Yes |Pomona 2886 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$22.0400 / $28.4100 | Buy Now |
DISTI #
501-1456-ND
|
DigiKey | TEST LEAD BNC TO GATOR 5.9" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
68 In Stock |
|
$24.6376 / $25.3900 | Buy Now |
DISTI #
565-2886
|
Mouser Electronics | Test Leads BNC TO MINI GATOR RoHS: Compliant | 8 |
|
$24.6400 | Buy Now |
DISTI #
70197510
|
RS | Test Clip, BNC, 0.187 in., +50 C (Max.), 45 V (rms) (Max.), 20 AWG, Brass | Pomona Electronics 2886 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 |
|
$26.8100 | Buy Now |
|
Bisco Industries | 4 |
|
Buy Now | ||
|
Onlinecomponents.com | Cable Assembly 0.149m 20AWG BNC to 2(Minigator Test Clip) M-F RoHS: Compliant |
8 In Stock |
|
$25.5100 / $28.9900 | Buy Now |
DISTI #
POM-2886
|
TME | Test lead, BNC plug,aligator clip x2, Urated: 45V, Len: 0.149m Min Qty: 1 | 0 |
|
$26.7900 / $28.5800 | RFQ |
|
Master Electronics | Cable Assembly 0.149m 20AWG BNC to 2(Minigator Test Clip) M-F RoHS: Compliant |
8 In Stock |
|
$25.5100 / $28.9900 | Buy Now |
DISTI #
25509.1
|
TestEquity LLC | Pomona 2886 Male BNC to Minigator Test Clips, 45 V, 20 AWG, PVC Insulated, PTFE, Black and Red | 0 |
|
$28.9900 | Buy Now |