Part Details for 288869-000 by TE Connectivity
Overview of 288869-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 288869-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
288869-000
|
Avnet Americas | CLTEQ-UHI-250A-1-PRB - Bulk (Alt: 288869-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$330.6950 / $397.9550 | Buy Now |
DISTI #
650-288869-000
|
Mouser Electronics | Other Tools 7-1192190-9 | 0 |
|
$403.2700 / $424.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$341.7700 | Buy Now |
DISTI #
RYCCLTEQ-UHI-250A-1-PRB
|
Heilind Electronics | 288869-000 7-1192190-9 CLTEQ-UHI-250A-1-PRB | Americas - 0 in Stock |
|
$412.1324 / $431.1539 | Buy Now |
|
Onlinecomponents.com | CLTEQ-UHI-250A-1-PRB RoHS: Compliant |
12 In Stock 30 On Order |
|
$416.9500 / $462.7700 | Buy Now |
DISTI #
288869-000
|
TTI | Other Tools 7-1192190-9 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$399.2400 / $419.2000 | Buy Now |
DISTI #
RYCCLTEQ-UHI-250A-1-PRB
|
Interstate Connecting Components | 288869-000 7-1192190-9 CLTEQ-UHI-250A-1-PRB | 0 |
|
$412.1324 / $431.1539 | Buy Now |
DISTI #
288869-000
|
Avnet Abacus | CLTEQ-UHI-250A-1-PRB (Alt: 288869-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
288869-000
|
Avnet Abacus | CLTEQ-UHI-250A-1-PRB (Alt: 288869-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CLTEQ-UHI-250A-1-PRB RoHS: Compliant |
12 In Stock 30 On Order |
|
$416.9500 / $462.7700 | Buy Now |