Part Details for 28891 by Wiha Quality Tools
Overview of 28891 by Wiha Quality Tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE092889110 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Two Port, Shield With Top and SIde EMI Tabs, No Panel Stops | |
SiT8008BCT31-33E-28.891426 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-31-33N-28.891426 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 28891
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X3248
|
Newark | 52 Piece Itorque Bit Set Rohs Compliant: Yes |Wiha 28891 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$416.1800 | Buy Now |
DISTI #
431-1266-ND
|
DigiKey | BIT SET ASSORTED W/CASE 52PC Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$312.1400 | Buy Now |
DISTI #
596-28891
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers 52 Piece iTorque Bit Set | 0 |
|
$290.2900 / $312.1400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$353.7500 / $434.3200 | Buy Now |