-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT, MINIATURE PACKAGE-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
774-288V220R161B2
|
Mouser Electronics | Encoders RoHS: Compliant | 614 |
|
$3.7200 / $7.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
288V220R161B2
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
288V220R161B2
CTS Corporation
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT, MINIATURE PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT, MINIATURE PACKAGE-5 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CTS | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |