Part Details for 288V232F161B2 by CTS Corporation
Overview of 288V232F161B2 by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Medical Imaging
Electronic Manufacturing
Communication and Networking
Price & Stock for 288V232F161B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
774-288V232F161B2
|
Mouser Electronics | Encoders Bush .25" 1" shft Flat 16 com RoHS: Compliant | 27 |
|
$2.9600 / $5.8800 | Buy Now |
Part Details for 288V232F161B2
288V232F161B2 CAD Models
288V232F161B2 Part Data Attributes
|
288V232F161B2
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
288V232F161B2
CTS Corporation
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT, MINIATURE PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT, MINIATURE PACKAGE-5 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CTS | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |