Part Details for 289-0123H44MEGR by Glenair Inc
Overview of 289-0123H44MEGR by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 289-0123H44MEGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ6099
|
Newark | Connector |Glenair 289-0123H44MEGR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$415.4700 / $1,666.0100 | Buy Now |
DISTI #
3937-289-0123H44MEGR-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$2,543.9500 | Buy Now |
DISTI #
289-0123H44MEGR
|
Avnet Americas | D-Subminiature Connector Saver High Density 44 Position PIN to 44 Position Socket Straight - Bulk (Alt: 289-0123H44MEGR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 19 Factory Stock |
|
RFQ | |
DISTI #
289-0123H44MEGR
|
TTI | D-Sub Tools & Hardware COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
GLE289-0123H44MEGR
|
Interstate Connecting Components | HIPER-D - RECTANGULAR CONN | 0 |
|
Buy Now |
Part Details for 289-0123H44MEGR
289-0123H44MEGR CAD Models
289-0123H44MEGR Part Data Attributes
|
289-0123H44MEGR
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
289-0123H44MEGR
Glenair Inc
Rectangular Connector Adapter, 44 Contacts(Side1), 44 Contacts(Side2), Panel Mount, Male-Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 3 Weeks | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO |
Alternate Parts for 289-0123H44MEGR
This table gives cross-reference parts and alternative options found for 289-0123H44MEGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 289-0123H44MEGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
289-0123H44JFGR | Rectangular Connector Adapter, 44 Contacts(Side1), 44 Contacts(Side2), Panel Mount, Male-Female | Glenair Inc | 289-0123H44MEGR vs 289-0123H44JFGR |