Part Details for 28910003 (ALTERNATE: SL-C180-72) by RS Pro
Overview of 28910003 (ALTERNATE: SL-C180-72) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28910003 (ALTERNATE: SL-C180-72)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73942058
|
RS | Fan Cord, C180, Blunt Cut End, 2 Conductor SPT-1 Cable, 72", 18 AWG, UL | RS PRO 28910003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$2.9500 | Buy Now |