-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X9906
|
Newark | Fl Switch Sfnb 5Tx |Phoenix Contact 2891001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2437-ND
|
DigiKey | NETWORK SWITCH-UNMANAGED 5 PORT Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
4081 In Stock |
|
$90.2900 | Buy Now |
DISTI #
V36:1790_10655747
|
Arrow Electronics | Ethernet Switch 5-Port 100Mbps Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2341 | Americas - 90 |
|
$107.9900 / $113.5900 | Buy Now |
|
Onlinecomponents.com | Ethernet switch - 5 TP RJ45 ports - automatic detection of data transmission speed of 10 or 100 Mbps (RJ45) - autocrossing function RoHS: Compliant |
88 In Stock 21273 Factory Stock |
|
$91.8000 / $97.5100 | Buy Now |
DISTI #
80318476
|
Verical | Ethernet Switch 5-Port 100Mbps Min Qty: 1 Package Multiple: 1 Date Code: 2341 | Americas - 90 |
|
$107.9900 / $113.5900 | Buy Now |
DISTI #
2891001
|
TTI | Unmanaged Ethernet Switches FL SWITCH SFNB 5TX 5 RJ45 10/100Mbps RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$139.7100 | Buy Now |
DISTI #
FL-SFNB-5TX
|
TME | Switch Ethernet, unmanaged, Number of ports: 5, 12÷48VDC, RJ45 Min Qty: 1 | 5 |
|
$139.5500 / $151.3500 | Buy Now |
DISTI #
000000000003479202
|
Sager | Managed Ethernet Switches FL SWITCH SFNB 5TX 5 RJ45 10/100Mbps Min Qty: 1 | 32 |
|
$92.5000 / $98.5000 | Buy Now |
|
Dynamic Solutions GmbH | Industrial Ethernet Switch | 950 |
|
RFQ | |
DISTI #
2064610
|
element14 Asia-Pacific | ETHERNET SWITCH, 5 PORT, 24V,10/100 BASE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$213.8517 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy