Part Details for 2891027 by Phoenix Contact
Overview of 2891027 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2891027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ethernet switch - 4 TP RJ45 ports - 1 FO port - 100 Mbps full duplex in SC-D format - automatic detection of data transmission speed of 10 or 100 Mbps (RJ45) - autocrossing function RoHS: Compliant |
13 In Stock |
|
$246.6800 / $269.4000 | Buy Now |
|
Dynamic Solutions GmbH | Industrial Ethernet Switch | 900 |
|
RFQ | |
|
Master Electronics | Ethernet switch - 4 TP RJ45 ports - 1 FO port - 100 Mbps full duplex in SC-D format - automatic detection of data transmission speed of 10 or 100 Mbps (RJ45) - autocrossing function RoHS: Compliant |
13 In Stock |
|
$246.6800 / $269.4000 | Buy Now |
|
Neutron USA | Ethernet Switch, FL SWITCH SFNB 4TX/FX, 4 10/100Mbps TP RJ45 ports, 1 100 Mbps FO port | 1 |
|
$420.0000 | Buy Now |
Part Details for 2891027
2891027 CAD Models
2891027 Part Data Attributes:
|
2891027
Phoenix Contact
Buy Now
|
Compare Parts:
2891027
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |