Part Details for 2891062 by Phoenix Contact
Overview of 2891062 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2891062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14758-ND
|
DigiKey | NETWORK SWITCH-MANAGED 10 PORT Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
11 In Stock |
|
$1,485.0100 | Buy Now |
DISTI #
651-2891062
|
Mouser Electronics | Unmanaged Ethernet Switches FL SWITCH 4008T-2SFP RoHS: Compliant | 2 |
|
$1,483.9200 / $1,483.9400 | Buy Now |
|
Onlinecomponents.com | Managed Ethernet switch with eight RJ45 ports at 10/100 Mbps and two SFP ports at 1000 Mbps. Wide operating temperature of -40°C ... +75°C. RoHS: Compliant | 61 Factory Stock |
|
$1,451.7900 / $1,514.7000 | Buy Now |
DISTI #
2891062
|
TTI | Managed Ethernet Switches FL SWITCH 4008T-2SFP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,455.6600 | Buy Now |
DISTI #
000000000005240349
|
Sager | Unmanaged Ethernet Switches FL SWITCH 4008T-2SFP Min Qty: 1 | 0 |
|
$2,800.0000 | Buy Now |
|
Dynamic Solutions GmbH | Industrial Ethernet Switch | 420 |
|
RFQ | |
|
Master Electronics | Managed Ethernet switch with eight RJ45 ports at 10/100 Mbps and two SFP ports at 1000 Mbps. Wide operating temperature of -40°C ... +75°C. RoHS: Compliant | 61 Factory Stock |
|
$1,451.7900 / $1,514.7000 | Buy Now |
Part Details for 2891062
2891062 CAD Models
2891062 Part Data Attributes
|
2891062
Phoenix Contact
Buy Now
|
Compare Parts:
2891062
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |