Part Details for 2891074 by Phoenix Contact
Overview of 2891074 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2891074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-2891074
|
Mouser Electronics | Unmanaged Ethernet Switches FL SWITCH 4808E- 16FX SM LC-4GC | 0 |
|
$7,043.8400 | Order Now |
|
Onlinecomponents.com | Rack-mount managed Ethernet switch meets IEC 61850-3 and IEEE 1613. Provides eight RJ45 ports at 10/100 Mbps - 16 LC SM fiber ports at 100 Mbps and four gigabit combo ports (10/100/1000 Mbps RJ45 connection, 1000 Mbps fiber optic connection requires 1000 Mbps SFP module). | 0 |
|
$7,446.2100 / $7,674.7300 | Buy Now |
DISTI #
000000000005577721
|
Sager | Unmanaged Ethernet Switches FL SWITCH 4808E- 16FX SM LC-4GC | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Industrial Ethernet Switch | 490 |
|
RFQ | |
|
Master Electronics | Rack-mount managed Ethernet switch meets IEC 61850-3 and IEEE 1613. Provides eight RJ45 ports at 10/100 Mbps - 16 LC SM fiber ports at 100 Mbps and four gigabit combo ports (10/100/1000 Mbps RJ45 connection, 1000 Mbps fiber optic connection requires 1000 Mbps SFP module). | 0 |
|
$7,446.2100 / $7,674.7300 | Buy Now |
Part Details for 2891074
2891074 CAD Models
2891074 Part Data Attributes:
|
2891074
Phoenix Contact
Buy Now
|
Compare Parts:
2891074
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |