Part Details for 2891075 by Phoenix Contact
Overview of 2891075 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2891075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-2891075
|
Mouser Electronics | Modular Power Supplies FL SWITCH 4800E-P1 RoHS: Compliant | 0 |
|
$364.7200 / $382.4800 | Order Now |
|
Onlinecomponents.com | Modular power supply for FL SWITCH 48... managed switches. Wide input voltage range 36 V DC to 75 V DC. RoHS: Compliant | 0 |
|
$313.1600 / $345.8300 | Buy Now |
DISTI #
000000000005577722
|
Sager | Modular Power Supplies FL SWITCH 4800E-P1 Min Qty: 1 | 0 |
|
$380.4100 / $409.6700 | Buy Now |
|
Dynamic Solutions GmbH | Power module | 500 |
|
RFQ | |
|
Master Electronics | Modular power supply for FL SWITCH 48... managed switches. Wide input voltage range 36 V DC to 75 V DC. RoHS: Compliant | 0 |
|
$313.1600 / $345.8300 | Buy Now |
Part Details for 2891075
2891075 CAD Models
2891075 Part Data Attributes
|
2891075
Phoenix Contact
Buy Now
|
Compare Parts:
2891075
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |