Part Details for 2891076 by Phoenix Contact
Overview of 2891076 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2891076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-2891076
|
Mouser Electronics | Modular Power Supplies FL SWITCH 4800E-P5 | 0 |
|
$345.7500 / $352.5000 | Order Now |
|
Onlinecomponents.com | Modular power supply for FL SWITCH 48... managed switches. Wide input voltage range 90 V€šAC to 264 V AC and 88 V DC to 300 V DC. RoHS: Compliant | 0 |
|
$381.3100 / $414.7600 | Buy Now |
DISTI #
000000000005577723
|
Sager | Modular Power Supplies FL SWITCH 4800E-P5 | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Power module | 450 |
|
RFQ | |
|
Master Electronics | Modular power supply for FL SWITCH 48... managed switches. Wide input voltage range 90 V€šAC to 264 V AC and 88 V DC to 300 V DC. RoHS: Compliant | 0 |
|
$381.3100 / $414.7600 | Buy Now |
Part Details for 2891076
2891076 CAD Models
2891076 Part Data Attributes
|
2891076
Phoenix Contact
Buy Now
|
Compare Parts:
2891076
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |