Part Details for 2891314 by Phoenix Contact
Overview of 2891314 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2891314
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X9951
|
Newark | Fl Switch Sfn 6Tx/2Fx |Phoenix Contact 2891314 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
651-2891314
|
Mouser Electronics | Managed Ethernet Switches FL SWITCH SFN 6TX RoHS: Compliant | 10 |
|
$630.3900 | Buy Now |
|
Onlinecomponents.com | Ethernet switch - 6 TP RJ45 ports - 2 FO ports - 100 Mbps full duplex in SC-D format - automatic detection of data transmission speed of 10 or 100 Mbps (RJ45) - autocrossing function RoHS: Compliant |
4 In Stock |
|
$522.3200 / $530.2300 | Buy Now |
DISTI #
000000000002432584
|
Sager | Managed Ethernet Switches FL SWITCH SFN 6TX Min Qty: 1 | 0 |
|
$1,000.0000 | Buy Now |
|
Dynamic Solutions GmbH | Industrial Ethernet Switch | 960 |
|
RFQ | |
|
Master Electronics | Ethernet switch - 6 TP RJ45 ports - 2 FO ports - 100 Mbps full duplex in SC-D format - automatic detection of data transmission speed of 10 or 100 Mbps (RJ45) - autocrossing function RoHS: Compliant |
4 In Stock |
|
$522.3200 / $530.2300 | Buy Now |
|
Neutron USA | Ethernet Modules FL SWITCH SFN 6TX | 10 |
|
$1,534.2800 | Buy Now |
Part Details for 2891314
2891314 CAD Models
2891314 Part Data Attributes:
|
2891314
Phoenix Contact
Buy Now
|
Compare Parts:
2891314
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |