Part Details for 289461 (ALTERNATE: 289461) by RS Pro
Overview of 289461 (ALTERNATE: 289461) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 289461 (ALTERNATE: 289461)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70789464
|
RS | Steel E Type Circlip 4.5mm Shaft Dia. 3.2mm Groove Dia. | RS PRO 289461 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Package | 34 |
|
$1.4500 / $1.5800 | Buy Now |