Part Details for 2895 by Keystone Electronics Corp
Overview of 2895 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8951801RA | Analog Devices | 8-BIT 600NS ADC WITH T/H | |
LTM2895CY#PBF | Analog Devices | 100MHz Iso DAC SPI Serial Int | |
LTM2895HY#PBF | Analog Devices | 100MHz Iso DAC SPI Serial Int |
Price & Stock for 2895
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH8322
|
Newark | Battery Holder, Coin Cell - 12Mm, Th, Battery Sizes Accepted:Coin Cell - 12Mm, No. Of Batteries:1, Product Range:- Rohs Compliant: Yes |Keystone 2895 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$0.3580 / $0.5110 | Buy Now |
DISTI #
36-2895-ND
|
DigiKey | BATT RETAINER COIN 12MM PC PIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5773 In Stock |
|
$0.2886 / $0.5100 | Buy Now |
DISTI #
534-2895
|
Mouser Electronics | Coin Cell Battery Holders CR1220 LOCKING COIN CELL RETAINER RoHS: Compliant | 480 |
|
$0.2880 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.4530 | Buy Now |
DISTI #
KEYS2895
|
TME | Clip, CR1220, Batt.no: 1, PCB Min Qty: 10 | 0 |
|
$0.4300 / $0.5520 | RFQ |
DISTI #
000000000005843279
|
Sager | Coin Cell Battery Holders CR1220 COIN CELL THM RETAINER | 0 |
|
Buy Now |