Part Details for 2897716 by Phoenix Contact
Overview of 2897716 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2897716
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2897716-ND
|
DigiKey | OUTPUT MODULE 4 RELAY 24V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$865.3500 | Buy Now |
DISTI #
651-2897716
|
Mouser Electronics | Specialty Controllers IB IL 24/230 DOR4/ HC-PAC RoHS: Compliant | 0 |
|
$865.3400 | Order Now |
|
Onlinecomponents.com | Inline - Relay terminal - Relay output: 4 (floating contacts) - 24 V DC / 230 V AC - 10 A - high inrush current - transmission speed in the local bus: 500 kbps - degree of protection: IP20 - including Inline connectors and marking fields RoHS: Compliant |
1 In Stock |
|
$865.2100 / $922.7200 | Buy Now |
DISTI #
000000000003139743
|
Sager | Specialty Controllers IB IL 24/230 DOR4/ HC-PAC Min Qty: 1 | 0 |
|
$1,232.0000 | Buy Now |
|
Dynamic Solutions GmbH | Inline terminal | 1300 |
|
RFQ | |
|
Master Electronics | Inline - Relay terminal - Relay output: 4 (floating contacts) - 24 V DC / 230 V AC - 10 A - high inrush current - transmission speed in the local bus: 500 kbps - degree of protection: IP20 - including Inline connectors and marking fields RoHS: Compliant |
1 In Stock |
|
$865.2100 / $922.7200 | Buy Now |
Part Details for 2897716
2897716 CAD Models
2897716 Part Data Attributes
|
2897716
Phoenix Contact
Buy Now
|
Compare Parts:
2897716
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |