Part Details for 28F0121-1SR-10 by LAIRD PLC
Overview of 28F0121-1SR-10 by LAIRD PLC
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28F0121-1SR-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W0704
|
Newark | Ferrite, Bead, 2.5X3-8.5Mm, , 96R, Ferrite Case Style:3312 [8530 Metric], Impedance @ 100Mhz:96Ohm, Dc Current Rating:10A, Product Range:-, Dc Resistance Max:0.001Ohm, Impedance Tolerance:-, Automotive Qualification Standard:-, Rohs Compliant: Yes |Laird 28F0121-1SR-10 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3474 |
|
$0.3390 / $0.4530 | Buy Now |
DISTI #
240-2436-1-ND
|
DigiKey | FERRITE BEAD 96 OHM 2SMD 1LN Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
209240 In Stock |
|
$0.2049 / $0.5700 | Buy Now |
DISTI #
STE28F0121-1SR-10
|
Heilind Electronics | Americas - 37500 in Stock37500 On Order |
|
$0.1749 / $0.1834 | Buy Now | |
|
Bristol Electronics | 12093 |
|
RFQ | ||
|
Bristol Electronics | 3548 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 292 |
|
$0.2109 / $0.5625 | Buy Now |
|
Quest Components | Chip Bead, Ferrite | 10 |
|
$0.3936 | Buy Now |
|
Quest Components | Chip Bead, Ferrite | 2163 |
|
$0.1176 / $0.3920 | Buy Now |
|
Quest Components | Chip Bead, Ferrite | 241 |
|
$0.1890 / $0.6300 | Buy Now |
|
Quest Components | Chip Bead, Ferrite | 1700 |
|
$0.2624 / $0.6560 | Buy Now |
Part Details for 28F0121-1SR-10
28F0121-1SR-10 CAD Models
28F0121-1SR-10 Part Data Attributes:
|
28F0121-1SR-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
28F0121-1SR-10
LAIRD PLC
Data Line Filter, 1 FUNCTIONS, 10 A, FERRITE CHIP, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird Technologies | |
Case Code | 3312 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.001 Ω | |
Filter Type | DATA LINE FILTER | |
Frequency-Max | 833 MHz | |
Frequency-Min | 25 MHz | |
Height | 2.54 mm | |
JESD-609 Code | e3 | |
Length | 8.51 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR, 13 INCH | |
Rated Current | 10 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 3.05 mm |