Part Details for 28L0138-80R-10 by LAIRD PLC
Overview of 28L0138-80R-10 by LAIRD PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28L0138-80R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
240-2513-1-ND
|
DigiKey | FERRITE BEAD 86 OHM AXIAL 1LN Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
70762 In Stock |
|
$0.0576 / $0.2100 | Buy Now |
|
Bristol Electronics | 130 |
|
RFQ | ||
DISTI #
000000000002586207
|
Sager | Ferrite Beads 86ohms 100MHz 5A Thru-hole Min Qty: 10000 | 40500 |
|
$0.0625 / $0.0651 | Buy Now |
Part Details for 28L0138-80R-10
28L0138-80R-10 CAD Models
28L0138-80R-10 Part Data Attributes
|
28L0138-80R-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
28L0138-80R-10
LAIRD PLC
Data Line Filter, 1 FUNCTIONS, 5 A, FERRITE BEAD, THROUGH HOLE/SOLDER MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird Technologies | |
DC Resistance-Max | 0.01 Ω | |
Diameter | 3.51 mm | |
Filter Type | FERRITE BEAD | |
Height | 5.23 mm | |
JESD-609 Code | e3 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 86 OHM Ω | |
Rated Current | 5 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |