Part Details for 28A2736-000 by Laird Performance Material
Overview of 28A2736-000 by Laird Performance Material
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28A2736-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28A2736-000
|
Avnet Americas | Split Core Ferrite, 17.85 mm, 30 MHz, 500 MHz, 220 Ohm - Bulk (Alt: 28A2736-000) RoHS: Compliant Min Qty: 1512 Package Multiple: 756 Container: Bulk | 0 |
|
$0.5854 / $0.8721 | Buy Now |
DISTI #
875-28A2736-000
|
Mouser Electronics | Ferrite Clamp On Cores Rnd,Spl,BB,CSNO Snap-on RoHS: Compliant | 0 |
|
$0.7540 / $0.7800 | Order Now |
DISTI #
71600497
|
RS | FCCRnd, Spl, BB, CSNO,16.0x9.0x28.0MM | Laird Performance Materials 28A2736-000 RoHS: Not Compliant Min Qty: 1512 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3600 | RFQ |
DISTI #
28A2736-000
|
TTI | Ferrite Clamp On Cores Rnd,Spl,BB,CSNO Snap-on RoHS: Compliant pbFree: Pb-Free Min Qty: 1512 Package Multiple: 756 Container: Each | Americas - 0 |
|
$0.7600 | Buy Now |
DISTI #
28A2736-000
|
Avnet Americas | Split Core Ferrite, 17.85 mm, 30 MHz, 500 MHz, 220 Ohm - Bulk (Alt: 28A2736-000) RoHS: Compliant Min Qty: 1512 Package Multiple: 756 Container: Bulk | 0 |
|
$0.5854 / $0.8721 | Buy Now |