Part Details for 28FLZ-SM2-TB(LF)(SN) by JST Manufacturing
Overview of 28FLZ-SM2-TB(LF)(SN) by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 28FLZ-SM2-TB(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7946
|
Newark | Ffc/Fpc Board Connector, Flz Series, Surface Mount, Receptacle, 28, 0.5 Mm Rohs Compliant: Yes |Jst (Japan Solderless Terminals) 28FLZ-SM2-TB(LF)(SN) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 816 |
|
$1.2100 / $2.1700 | Buy Now |
DISTI #
53X3787
|
Newark | Ffc/Fpc Board Connector, Flz Series, Surface Mount, Receptacle, 28, 0.5 Mm Rohs Compliant: Yes |Jst (Japan Solderless Terminals) 28FLZ-SM2-TB(LF)(SN) Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8960 / $0.9640 | Buy Now |
|
Future Electronics | FLZ Series 28 Top Contacts 0.5 mm Slide Lock SMT FFC/FPC Connector RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 2800 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.9200 | Buy Now |
Part Details for 28FLZ-SM2-TB(LF)(SN)
28FLZ-SM2-TB(LF)(SN) CAD Models
28FLZ-SM2-TB(LF)(SN) Part Data Attributes
|
28FLZ-SM2-TB(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
28FLZ-SM2-TB(LF)(SN)
JST Manufacturing
Card Edge Connector, 28 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | ZIF | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |