Part Details for 28R1340-100 by Laird Performance Material
Overview of 28R1340-100 by Laird Performance Material
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28R1340-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R1340-100
|
Avnet Americas | Flat Cable Core, 139 Ohm, 30 MHz to 500 MHz, 28mm x 1mm - Bulk (Alt: 28R1340-100) RoHS: Compliant Min Qty: 2160 Package Multiple: 720 Container: Bulk | 0 |
|
$0.2544 / $0.3368 | Buy Now |
DISTI #
875-28R1340-100
|
Mouser Electronics | Ferrite Cable Cores 139 ohms 100MHz 28 mm Inside Slot RoHS: Compliant | 1643 |
|
$0.3140 / $0.7700 | Buy Now |
DISTI #
71600632
|
RS | FCCRib, Sld, BB,34.0x28.0x12.0 | Laird Performance Materials 28R1340-100 RoHS: Not Compliant Min Qty: 2160 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5300 | RFQ |
DISTI #
28R1340-100
|
TTI | Ferrite Cable Cores 139 ohms 100MHz 28 mm Inside Slot RoHS: Compliant pbFree: Pb-Free Min Qty: 2160 Package Multiple: 720 Container: Each | Americas - 0 |
|
$0.2960 | Buy Now |
DISTI #
28R1340-100
|
Avnet Abacus | Flat Cable Core, 139 Ohm, 30 MHz to 500 MHz, 28mm x 1mm (Alt: 28R1340-100) RoHS: Compliant Min Qty: 2160 Package Multiple: 720 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |