Part Details for 28R1467-000 by Laird Performance Material
Overview of 28R1467-000 by Laird Performance Material
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28R1467-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R1467-000
|
Avnet Americas | Flat Cable Core, 199 Ohm, 30 MHz to 500 MHz, 31.08mm x 1.5mm - Bulk (Alt: 28R1467-000) RoHS: Compliant Min Qty: 840 Package Multiple: 280 Container: Bulk | 0 |
|
$0.6605 / $0.8741 | Buy Now |
DISTI #
875-28R1467-000
|
Mouser Electronics | Ferrite Cable Cores 212 ohms 100MHz 7.75 mm Inside Slot RoHS: Compliant | 0 |
|
$0.7550 / $0.8030 | Order Now |
DISTI #
71600637
|
RS | FCCRib, Sld, BB, | Laird Performance Materials 28R1467-000 RoHS: Not Compliant Min Qty: 840 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3800 | RFQ |
DISTI #
28R1467-000
|
TTI | Ferrite Cable Cores 212 ohms 100MHz 7.75 mm Inside Slot RoHS: Compliant pbFree: Pb-Free Min Qty: 840 Package Multiple: 280 Container: Each | Americas - 0 |
|
$0.7700 | Buy Now |
DISTI #
28R1467-000
|
Avnet Abacus | Flat Cable Core, 199 Ohm, 30 MHz to 500 MHz, 31.08mm x 1.5mm (Alt: 28R1467-000) RoHS: Compliant Min Qty: 840 Package Multiple: 280 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |