Part Details for 28R1953-000 by Laird Performance Material
Overview of 28R1953-000 by Laird Performance Material
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28R1953-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R1953-000
|
Avnet Americas | Flat Cable Core, 127 Ohm, 30 MHz to 500 MHz, 44mm x 1.45mm - Bulk (Alt: 28R1953-000) RoHS: Compliant Min Qty: 336 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 456 |
|
$0.4476 / $0.5928 | Buy Now |
DISTI #
875-28R1953-000
|
Mouser Electronics | Ferrite Cable Cores 127ohms 100MHz 44mm Inside Slot RoHS: Compliant | 0 |
|
$0.5070 / $1.4700 | Order Now |
DISTI #
71600650
|
RS | FCCRib, Sld, BB,49.6x44.0x12.0 | Laird Performance Materials 28R1953-000 RoHS: Not Compliant Min Qty: 336 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4300 / $1.5900 | RFQ |
DISTI #
28R1953-000
|
TTI | Ferrite Cable Cores 127ohms 100MHz 44mm Inside Slot RoHS: Compliant pbFree: Pb-Free Min Qty: 1344 Package Multiple: 336 Container: Each | Americas - 0 |
|
$0.6150 | Buy Now |
DISTI #
28R1953-000
|
Avnet Abacus | Flat Cable Core, 127 Ohm, 30 MHz to 500 MHz, 44mm x 1.45mm (Alt: 28R1953-000) RoHS: Compliant Min Qty: 1344 Package Multiple: 336 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
28R1953-000
|
Avnet Asia | Flat Cable Core, 127 Ohm, 30 MHz to 500 MHz, 44mm x 1.45mm (Alt: 28R1953-000) RoHS: Compliant Min Qty: 672 Package Multiple: 336 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.3645 / $0.4107 | Buy Now |