Part Details for 28S147-103N5-GN by Rosenberger
Overview of 28S147-103N5-GN by Rosenberger
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28S147-103N5-GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Dynamic Solutions GmbH | 2900 |
|
RFQ |
Part Details for 28S147-103N5-GN
28S147-103N5-GN CAD Models
28S147-103N5-GN Part Data Attributes:
|
28S147-103N5-GN
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
28S147-103N5-GN
Rosenberger
RF QMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug, ROHS COMPLIANT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | APPLICABLE CABLE: RG 316 /U-D, INSERTION LOSS AND VSWR MAX AT: 6 GHZ | |
Body Depth | 0.961 inch | |
Body Diameter | 0.413 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-316/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF QMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1050VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 23.5744 N | |
Insertion Loss | 0.12 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.12 |
Alternate Parts for 28S147-103N5-GN
This table gives cross-reference parts and alternative options found for 28S147-103N5-GN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 28S147-103N5-GN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
28S147-307N5-RO | RF QMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug, ROHS COMPLIANT | Rosenberger | 28S147-103N5-GN vs 28S147-307N5-RO |
28S147-307N5-BL | RF QMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug, ROHS COMPLIANT | Rosenberger | 28S147-103N5-GN vs 28S147-307N5-BL |
28S147-306N5-SW | RF QMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug, ROHS COMPLIANT | Rosenberger | 28S147-103N5-GN vs 28S147-306N5-SW |
28S147-307N5-GN | RF QMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug, ROHS COMPLIANT | Rosenberger | 28S147-103N5-GN vs 28S147-307N5-GN |
28S147-303N5-GN | RF QMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug, ROHS COMPLIANT | Rosenberger | 28S147-103N5-GN vs 28S147-303N5-GN |