Part Details for 28S2001-000 by Laird Performance Material
Overview of 28S2001-000 by Laird Performance Material
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28S2001-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28S2001-000
|
Avnet Americas | Split Core Ferrite, 52.07 mm, 30 MHz, 500 MHz, 280 Ohm - Bulk (Alt: 28S2001-000) RoHS: Not Compliant Min Qty: 432 Package Multiple: 144 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7414 / $2.1897 | Buy Now |
DISTI #
875-28S2001-000
|
Mouser Electronics | Ferrite Cable Cores CRib,Sld,BB No End Clip / SOLD AS SINGLE SIDES. ORDER 2 TO FORM A SET RoHS: Compliant | 0 |
|
$1.9800 / $2.0900 | Order Now |
DISTI #
71600659
|
RS | CFCCRib, Sld, BB,63.5x52.07x28.58 | Laird Performance Materials 28S2001-000 RoHS: Not Compliant Min Qty: 432 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4300 | RFQ |
DISTI #
28S2001-000
|
TTI | Ferrite Cable Cores CRib,Sld,BB No End Clip / SOLD AS SINGLE SIDES. ORDER 2 TO FORM A SET RoHS: Compliant pbFree: Pb-Free Min Qty: 432 Package Multiple: 144 Container: Each | Americas - 0 |
|
$1.8800 | Buy Now |
DISTI #
28S2001-000
|
Avnet Abacus | Split Core Ferrite, 52.07 mm, 30 MHz, 500 MHz, 280 Ohm (Alt: 28S2001-000) RoHS: Compliant Min Qty: 432 Package Multiple: 144 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |