Part Details for 28S208-272N5 by Rosenberger
Overview of 28S208-272N5 by Rosenberger
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28S208-272N5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1158-ND
|
DigiKey | CONN QMA PLUG R/A 50OHM SOLDER Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
290 In Stock |
|
$5.1612 / $8.6600 | Buy Now |
DISTI #
476-28S208-272N5
|
Mouser Electronics | RF Connectors / Coaxial Connectors QMA Right Angle Plug RoHS: Compliant | 0 |
|
$5.0100 / $6.7200 | Order Now |
DISTI #
72443096
|
RS | RF Connector, QMA Right Angle Plug, Solder, UT 141 RTK-FS 141, QMA Series | Rosenberger 28S208-272N5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3600 / $5.6000 | RFQ |
|
Dynamic Solutions GmbH | 2900 |
|
RFQ |
Part Details for 28S208-272N5
28S208-272N5 CAD Models
28S208-272N5 Part Data Attributes:
|
28S208-272N5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
28S208-272N5
Rosenberger
RF SMA Connector, 1 Contact(s), Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Rosenberger | |
Body Depth | 0.73 inch | |
Body Diameter | 0.414 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-402 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF QMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Durability | 100 Cycles | |
Insertion Loss | 0.21 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shell Material | BRASS | |
Total Number of Contacts | 1 |