Part Details for 28T0155-10P by Laird Performance Material
Overview of 28T0155-10P by Laird Performance Material
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5752RBREZ | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
AD5752RBREZ-REEL7 | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
LTC2634CMSE-HMI10#TRPBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p |
Price & Stock for 28T0155-10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28T0155-10P
|
Avnet Americas | Ferrite Core Inductor Toroidal 28 Material Grade 150MHz Mid Frequency 20% Parylene Coating - Bulk (Alt: 28T0155-10P) RoHS: Compliant Min Qty: 200000 Package Multiple: 200000 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$0.0195 / $0.0247 | Buy Now |
DISTI #
739-28T0155-10P
|
Mouser Electronics | Ferrite Cable Cores FT,NIZN,PC RoHS: Compliant | 0 |
|
$0.0220 / $0.1100 | Order Now |
DISTI #
73252958
|
RS | Thermal & Power, Inductive Components, 3.94X2.24X1.27-850, FT, NiZn, PC | Laird Performance Materials 28T0155-10P RoHS: Compliant Min Qty: 200000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0260 | RFQ |
DISTI #
28T0155-10P
|
TTI | Ferrite Cable Cores FT,NIZN,PC RoHS: Compliant pbFree: Pb-Free Min Qty: 200000 Package Multiple: 20000 Container: Each | Americas - 0 |
|
$0.0212 | Buy Now |