There are no models available for this part yet.
Overview of 28T0562-300 by Laird Performance Material
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 28T0562-300 by Laird Performance Material
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28T0562-300
|
Avnet Americas | Ferrite Core Inductor Cylindrical 55Ohm 100MHz Bulk - Bulk (Alt: 28T0562-300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2499 / $0.3202 | Buy Now | |
DISTI #
739-28T0562-300
|
Mouser Electronics | Ferrite Cable Cores 55 OHM AT 100MHZ RoHS: Compliant | 0 |
|
$0.2740 | Order Now | |
DISTI #
73252969
|
RS | Thermal & Power, Inductive Components, , NFCC, | Laird Performance Materials 28T0562-300 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3390 | RFQ | |
DISTI #
28T0562-300
|
TTI | Ferrite Cable Cores 55 OHM AT 100MHZ RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 2800 In Stock |
|
$0.2500 / $0.2600 | Buy Now |