Part Details for 28T76 by Molex
Overview of 28T76 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28T76
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-28T76-ND
|
DigiKey | SAFEWAY PLUG WITH LOCKING BLADE, Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$58.6000 | Buy Now |
DISTI #
Molex 28T76
|
PEI Genesis | AC Power Plugs & Receptacles | 2 |
|
Buy Now | |
DISTI #
10209848
|
TestEquity LLC | Molex 28T76 Safeway Plug with Locking Blade, 3 Pole/4 Wire, NEMA L16-30, 480V | 2 |
|
$58.6100 | Buy Now |