Part Details for 28W81 by Molex
Overview of 28W81 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28W81
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-28W81-ND
|
DigiKey | AC Power Plugs & Receptacles PLU Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$90.1600 | Buy Now |
DISTI #
16853157
|
Verical | Conn Power PL 4Power/1Ground POS ST Cable Mount 5 Terminal 1 Port Watertite® RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$79.7600 | Buy Now |
DISTI #
28W81-MOL-0
|
TME | 28W81 Min Qty: 1 | 4 |
|
$103.6770 / $103.6798 | Buy Now |
DISTI #
10209879
|
TestEquity LLC | Molex 28W81 Watertite Extreme Plug with Locking Blade, 4 Pole/5 Wire, NEMA L21-30, 208V, Cord Grip Body Size F4 | 4 |
|
$90.1900 | Buy Now |