Part Details for 28Z665 by Vitec Electronics Corporation
Overview of 28Z665 by Vitec Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28Z665
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 28Z665 | 1415 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 46 |
|
Buy Now |
Part Details for 28Z665
28Z665 CAD Models
28Z665 Part Data Attributes:
|
28Z665
Vitec Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
28Z665
Vitec Electronics Corporation
Telecom Transformer
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VITEC ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | DATA COUPLING | |
Height | 8.64 mm | |
Length | 16.51 mm | |
Mounting Feature | SURFACE MOUNT | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 10.16 mm |