Part Details for 29-101BLK by Grayhill Inc
Overview of 29-101BLK by Grayhill Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 29-101BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000700569
|
Sager | Test Plugs & Test Jacks | 0 |
|
Buy Now |
Part Details for 29-101BLK
29-101BLK CAD Models
29-101BLK Part Data Attributes:
|
29-101BLK
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
29-101BLK
Grayhill Inc
Interconnection Device,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |