-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Guide Slot, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0913
|
Newark | 2Ckt Mini Spox Plug Hous Bge 524002 Rohs Compliant: Yes |Molex 29-11-0022 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4800 |
|
$0.0290 | Buy Now |
DISTI #
0029110022
|
Avnet Americas | Conn Housing M 2 POS 2.5mm Crimp ST Panel Mount Bag - Bulk (Alt: 0029110022) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 10 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
01AH0913
|
Avnet Americas | Conn Housing M 2 POS 2.5mm Crimp ST Panel Mount Bag - Bulk (Alt: 01AH0913) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Bulk | 4800 Partner Stock |
|
$0.3180 / $0.5100 | Buy Now |
DISTI #
538-29-11-0022
|
Mouser Electronics | Headers & Wire Housings 2.50MM SPOX HSG RoHS: Compliant | 23563 |
|
$0.2280 / $0.4400 | Buy Now |
DISTI #
MOL29-11-0022
|
Heilind Electronics | 2CKT MINI SPOX PLUG HOUS BGE 524002 | Americas - 9480 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Housing M 2 POS 2.5mm Crimp ST Panel Mount SPOX™ Bag RoHS: Compliant |
222797 Partner Stock |
|
$0.2407 / $0.2723 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 2 CONTACT(S), 1 ROW(S), MALE, 0.098 INCH PITCH, CRIMP TERMINAL, GUIDE SLOT, PLUG | 50 |
|
$0.3420 / $0.5130 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 2 CONTACT(S), 1 ROW(S), MALE, 0.098 INCH PITCH, CRIMP TERMINAL, GUIDE SLOT, PLUG (Also Known As: 29110022) | 50 |
|
$0.3420 / $0.5130 | Buy Now |
DISTI #
0029110022
|
Avnet Americas | Conn Housing M 2 POS 2.5mm Crimp ST Panel Mount Bag - Bulk (Alt: 0029110022) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 10 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
01AH0913
|
Avnet Americas | Conn Housing M 2 POS 2.5mm Crimp ST Panel Mount Bag - Bulk (Alt: 01AH0913) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Bulk | 4800 Partner Stock |
|
$0.3180 / $0.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
29-11-0022
Molex
Buy Now
Datasheet
|
Compare Parts:
29-11-0022
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Guide Slot, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.311 inch | |
Body Depth | 0.728 inch | |
Body Length | 0.283 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.045 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LATCH | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL,CSA,TUV | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 29-11-0022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 29-11-0022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53402350 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Receptacle | W+P Products GmbH | 29-11-0022 vs 53402350 |
DF1EA-2EP-2.5C | TWO PART BOARD CONNECTOR | Hirose Electric Co Ltd | 29-11-0022 vs DF1EA-2EP-2.5C |