-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Guide Slot, Ivory Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0914
|
Newark | Mini Spox Plug Housing Rohs Compliant: Yes |Molex 29-11-0023 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 427 |
|
$0.0270 | Buy Now |
DISTI #
0029110023
|
Avnet Americas | Conn Housing M 2 POS 2.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 0029110023) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
01AH0914
|
Avnet Americas | Conn Housing M 2 POS 2.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 01AH0914) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 427 Partner Stock |
|
$0.2750 / $0.4770 | Buy Now |
DISTI #
538-29-11-0023
|
Mouser Electronics | Headers & Wire Housings 2.5 SPOX PLUG HSG 2 RoHS: Compliant | 27924 |
|
$0.2130 / $0.5100 | Buy Now |
|
Onlinecomponents.com | Conn Housing M 2 POS 2.5mm Crimp ST Cable Mount SPOX™ Bag RoHS: Compliant | 0 |
|
$0.2380 / $0.3220 | Buy Now |
DISTI #
77315210
|
Verical | Conn Housing PL 2 POS 2.5mm Crimp ST Cable Mount Natural SPOX™ Bag Min Qty: 650 Package Multiple: 1 | Americas - 15306 |
|
$0.1054 / $0.1439 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 2 Contacts, 0.098 Pitch, Latch | 12 |
|
$0.3995 / $0.4794 | Buy Now |
DISTI #
29-11-0023
|
TTI | Headers & Wire Housings 2.5 SPOX PLUG HSG 2 RoHS: Compliant pbFree: Pb-Free Min Qty: 19 Package Multiple: 1 Container: Bulk |
Americas - 16362 In Stock |
|
$0.2130 / $0.2670 | Buy Now |
DISTI #
0029110023
|
Avnet Americas | Conn Housing M 2 POS 2.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 0029110023) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
01AH0914
|
Avnet Americas | Conn Housing M 2 POS 2.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 01AH0914) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 427 Partner Stock |
|
$0.2750 / $0.4770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
29-11-0023
Molex
Buy Now
Datasheet
|
Compare Parts:
29-11-0023
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Guide Slot, Ivory Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | Molex | |
Additional Feature | SPOX, COMPATIBLE CONTACT: 5241 | |
Body Breadth | 0.311 inch | |
Body Depth | 0.728 inch | |
Body Length | 0.339 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.045 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL,CSA,TUV | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |