Part Details for 29-311-11B by TE Connectivity
Results Overview of 29-311-11B by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
29-311-11B Information
29-311-11B by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 29-311-11B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92AK5914
|
Newark | Power Relay, Spst-No-Dm, 300A, 16Vdc, Contact Configuration:Spst-No-Dm, Coil Voltage:16Vdc, Contact Current:300A, Product Range:29 Series, Relay Mounting:Bracket, Coil Type:Non Latching, Contact Voltage Vac:-, Relay Terminals:Screw Rohs Compliant: No |Kissling Te Connectivity 29-311-11B RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$289.2600 / $415.2500 | Buy Now |
|
DISTI #
571-29-311-11B
|
Mouser Electronics | Industrial Relays RELAY KISSLING | 0 |
|
$221.5200 | Order Now |
|
|
Onlinecomponents.com | Relay 29-311-11B COO: Slovakia RoHS: Compliant | 0 |
|
$207.0100 / $433.5900 | Buy Now |
|
DISTI #
K1060022
|
TTI | Industrial Relays Relay 29-311-11B Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$221.5200 / $262.9800 | Buy Now |
US Tariff Estimator: 29-311-11B by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 29-311-11B
29-311-11B Part Data Attributes
|
|
29-311-11B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
29-311-11B
TE Connectivity
Power/Signal Relay, 1 Form X, SPST, Momentary, 16VDC (Coil), 10mW (Coil), 300A (Contact), 12VDC (Contact), Panel Mount
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.41.00.50 | |
| Coil Power | 10 Mw | |
| Coil Resistance | 15 Ω | |
| Coil Voltage(DC)-Max | 16 V | |
| Contact Current(AC)-Max | 300 A | |
| Contact Current(DC)-Max | 300 A | |
| Contact Voltage(DC)-Max | 12 V | |
| End Contact Material | Silver Tin Oxide | |
| Mounting Feature | Panel Mount | |
| Packing Method | Box | |
| Relay Action | Momentary | |
| Relay Form | 1 Form X | |
| Relay Function | Spst | |
| Relay Type | Power/Signal Relay | |
| Surface Mount | No | |
| Termination Type | Solder/Quick Connect |