Part Details for 29.205 by Altech Corporation
Overview of 29.205 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 29.205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6482
|
Newark | Ak550/5, Pcb Terminal |Altech 29.205 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 / $2.5000 | Buy Now |
DISTI #
29.205-ND
|
DigiKey | TERM BLK PCB FRT WIRE 3.5MM NO Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1200 | Buy Now |
DISTI #
845-29.205
|
Mouser Electronics | Fixed Terminal Blocks AK550/5 PCB Front Wire 3.5mm RoHS: Compliant | 0 |
|
$1.8600 / $2.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$1.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2600 / $1.8700 | Buy Now |
DISTI #
10108553
|
TestEquity LLC | Altech 29.205 AK550/5, PCB Terminal Front Wire, 3.5mm, No WP | 0 |
|
$1.8200 | Buy Now |
Part Details for 29.205
29.205 CAD Models
29.205 Part Data Attributes
|
29.205
Altech Corporation
Buy Now
|
Compare Parts:
29.205
Altech Corporation
|
Samacsys Manufacturer | Altech |