Part Details for 29.903 by Altech Corporation
Overview of 29.903 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 29.903
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6524
|
Newark | Pcb Terminal, Front Wire, 3 Pole, 5.00Mm |Altech 29.903 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6580 / $0.8750 | Buy Now |
DISTI #
29.903-ND
|
DigiKey | TERM BLK PCB FNT 3P 5MM 15A GRY Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7954 | Buy Now |
DISTI #
845-29.903
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal, Front Wire, 3 Pole, 5.00mm | 0 |
|
$0.5910 / $1.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks | 0 |
|
$0.4490 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4584 / $0.6892 | Buy Now |
DISTI #
10122886
|
TestEquity LLC | Altech 29.903 PCB Terminal, Front Wire, 3 Pole, 5.00mm AK500/03DS-5.0-V-BL, 15A, 300V, vertical, grey | 0 |
|
$0.6800 | Buy Now |