Part Details for 290-1294-00-3302J by 3M Interconnect
Overview of 290-1294-00-3302J by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 290-1294-00-3302J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M5012-ND
|
DigiKey | CONN IC DIP SOCKET ZIF 90POS GLD Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.2160 | Buy Now |
DISTI #
7010404013
|
Avnet Americas | Conn DIP Socket SKT 90 POS 1.78mm Solder ST Thru-Hole - Bulk (Alt: 7010404013) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$46.2272 / $52.6163 | Buy Now |
DISTI #
517-290-1294-00
|
Mouser Electronics | IC & Component Sockets 0.070" DIP SOCKET 90 Contact Qty. RoHS: Compliant | 7 |
|
$51.9900 / $64.5200 | Buy Now |
DISTI #
C1S732400755836
|
Chip1Stop | Conn DIP Socket SKT 90 POS 1.78mm Solder ST Thru-Hole Box RoHS: Compliant Container: Tube | 6 |
|
$33.6000 / $34.2000 | Buy Now |
Part Details for 290-1294-00-3302J
290-1294-00-3302J CAD Models
290-1294-00-3302J Part Data Attributes
|
290-1294-00-3302J
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
290-1294-00-3302J
3M Interconnect
IC Socket, DIP90, 90 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP90 | |
Housing Material | GLASS FILLED POLYSULFONE | |
JESD-609 Code | e4 | |
Number of Contacts | 90 |