Part Details for 290-1294-09-0602J by 3M Interconnect
Overview of 290-1294-09-0602J by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Price & Stock for 290-1294-09-0602J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M5052-ND
|
DigiKey | RECEPTACLE DIP SOCKET 90POS .9" Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
05400753583
|
Avnet Americas | Conn DIP Socket SKT 90 POS 1.78mm Solder ST Thru-Hole - Bulk (Alt: 05400753583) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-290-1294-09
|
Mouser Electronics | IC & Component Sockets RECPT FOR DIP SOCKET 90 Contact Qty. RoHS: Compliant | 0 |
|
$38.7500 / $44.7400 | Order Now |
Part Details for 290-1294-09-0602J
290-1294-09-0602J CAD Models
290-1294-09-0602J Part Data Attributes
|
290-1294-09-0602J
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
290-1294-09-0602J
3M Interconnect
IC Socket, DIP90, 90 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP90 | |
Housing Material | GLASS FILLED POLYSULFONE | |
JESD-609 Code | e4 | |
Number of Contacts | 90 |