-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2900352 by Phoenix Contact is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
16X0173
|
Newark | Plc-Opt- 24Dc/ 48Dc/100 |Phoenix Contact 2900352 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
277-2356-ND
|
DigiKey | SSR RELAY SPST-NO 100MA 3-48V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
32 In Stock |
|
$30.8700 | Buy Now |
|
DISTI #
651-2900352
|
Mouser Electronics | Solid State Relays - SSRs PLC-OPT- 24DC/ 48DC/100 RoHS: Compliant | 28 |
|
$30.8700 | Buy Now |
|
|
Onlinecomponents.com | PLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with push-in connection and plug-in miniature solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input: 24 V DC - output: 3 - 48 V DC/100 mA COO: Germany RoHS: Compliant |
18 In Stock |
|
$30.8700 / $32.4900 | Buy Now |
|
DISTI #
2900352
|
TTI | Solid State Relays - SSRs PLC-OPT- 24DC/ 48DC/100 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1 In Stock |
|
$30.8700 / $31.1900 | Buy Now |
|
DISTI #
PLC-OPT-24/48/100
|
TME | Relay: solid state, SPST-NO, Ucoil: 24VDC, 100mA, 0.1A/48VDC Min Qty: 1 | 0 |
|
$15.5600 / $17.4100 | RFQ |
|
DISTI #
000000000003479263
|
Sager | Solid State Relays - Industrial Mount PLC-OPT- 24DC/ 48DC/100 Min Qty: 1 | 0 |
|
$30.8700 | Buy Now |
|
|
Dynamic Solutions GmbH | Solid-state relay module | 800 |
|
RFQ | |
|
|
Master Electronics | PLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with push-in connection and plug-in miniature solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input: 24 V DC - output: 3 - 48 V DC/100 mA COO: Germany RoHS: Compliant |
18 In Stock |
|
$30.8700 / $32.4900 | Buy Now |
|
|
Neutron USA | Solid State Relays - Industrial Mount PLC-OPT- 24DC/ 48DC/100 | 50 |
|
$114.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy