Part Details for 2900378 by Phoenix Contact
Overview of 2900378 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2900378
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ4378
|
Newark | Solid State Relay, Spdt, 0.5A, 28.8V Rohs Compliant: Yes |Phoenix Contact 2900378 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$23.9600 / $34.4400 | Buy Now |
DISTI #
2900378-ND
|
DigiKey | SSR RELAY SPDT 500MA 3-48V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$35.5170 / $46.9200 | Buy Now |
DISTI #
651-2900378
|
Mouser Electronics | Solid State Relays - Industrial Mount PLC-OPT- 24DC/ 48DC/500/W RoHS: Compliant | 4 |
|
$34.9400 / $46.9200 | Buy Now |
|
Onlinecomponents.com | PLC-INTERFACE with electronic PDT contact - consisting of PLC-BPT.../21 basic terminal block with push-in connection and integrated miniature solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 PDT - input: 24 V DC - output: 3 - 48 V DC/500 mA RoHS: Compliant |
8 In Stock |
|
$35.3200 / $43.8400 | Buy Now |
DISTI #
2900378
|
TTI | Solid State Relays - Industrial Mount PLC-OPT- 24DC/ 48DC/500/W RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$34.2500 / $37.4400 | Buy Now |
DISTI #
PLC-OPT24/48/500/W
|
TME | Relay: solid state, for DIN rail mounting Min Qty: 1 | 0 |
|
$33.3700 / $38.7700 | RFQ |
DISTI #
000000000003670514
|
Sager | Solid State Relays - Industrial Mount PLC-OPT- 24DC/ 48DC/500/W Min Qty: 10 | 0 |
|
$44.4100 / $47.8200 | Buy Now |
|
Dynamic Solutions GmbH | Solid-state relay module | 670 |
|
RFQ | |
|
Master Electronics | PLC-INTERFACE with electronic PDT contact - consisting of PLC-BPT.../21 basic terminal block with push-in connection and integrated miniature solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 PDT - input: 24 V DC - output: 3 - 48 V DC/500 mA RoHS: Compliant |
8 In Stock |
|
$35.3200 / $43.8400 | Buy Now |
|
Neutron USA | Solid State Relay Module, Base+SSR, In: 24VDC, Out: 3-48VDC/0.5A, 1c/o, PLC-OPT- 24DC/ 48DC/500/W | 44 |
|
$135.1800 | Buy Now |
Part Details for 2900378
2900378 CAD Models
2900378 Part Data Attributes
|
2900378
Phoenix Contact
Buy Now
|
Compare Parts:
2900378
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |