Part Details for 2901486 by Phoenix Contact
Overview of 2901486 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2901486
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Timer relay with switch-off delay (with control contact) and an adjustable time range (3 s - 300 s) - with push-in connection | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
2901486
|
TTI | Time Delay & Timing Relays ETD-BL-1T-OFF CC-300S-PT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Timer relay | 800 |
|
RFQ |
Part Details for 2901486
2901486 CAD Models
2901486 Part Data Attributes:
|
2901486
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2901486
Phoenix Contact
Off-Delay Relay, Momentary, 24VDC (Coil), 0.3s Adj Min, 300s Adj Max, DIN-Rail Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | WITH CONTROL CONTACT | |
Adjustable Time Delay-Max | 300 s | |
Adjustable Time Delay-Min | 0.3 s | |
Body Breadth | 6.2 mm | |
Body Height | 86 mm | |
Body Length or Diameter | 80 mm | |
Coil Operate Voltage(DC) | 19.2 V | |
Coil Voltage(DC)-Max | 24 V | |
Mounting Feature | DIN-RAIL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 80mm x 6.2mm x 86mm | |
Reference Standard | CUL; EAC; GL; UL | |
Relay Action | MOMENTARY | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SNAP-ON |