Part Details for 2901489 by Phoenix Contact
Overview of 2901489 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2901489
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Timer relay with flasher function (beginning with pulse) and an adjustable time range (0.1 s - 10 s) - with push-in connection RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Dynamic Solutions GmbH | Timer relay | 450 |
|
RFQ |
Part Details for 2901489
2901489 CAD Models
2901489 Part Data Attributes
|
2901489
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2901489
Phoenix Contact
ETD-BL-1T-F- 10S-PT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Relay Type | ON-DELAY RELAY |