There are no models available for this part yet.
Overview of 2902-6001 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2902ADM/B | Rochester Electronics LLC | Replacement for AMD part number AM2902ADMB. Buy from authorized manufacturer Rochester Electronics. | |
29029FPEL-E | Renesas Electronics Corporation | High Voltage Current Drivers | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs |
Price & Stock for 2902-6001 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
523-2902-6001
|
Mouser Electronics | RF Connectors / Coaxial Connectors | 271 |
|
$3.1700 / $5.8800 | Buy Now |