Part Details for 2903263 (ALTERNATE: RAD-PIG-RSMA/N-0.5) by Phoenix Contact
Overview of 2903263 (ALTERNATE: RAD-PIG-RSMA/N-0.5) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2903263 (ALTERNATE: RAD-PIG-RSMA/N-0.5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70336343
|
RS | Antenna Cable, 0.5 m Length, N (Male), RSMA (Male), Impedance 50 Ohms | Phoenix Contact 2903263 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 75 |
|
$71.3300 / $77.1100 | Buy Now |