Part Details for 2903266 (ALTERNATE: RAD-PIG-RSMA/N-3) by Phoenix Contact
Overview of 2903266 (ALTERNATE: RAD-PIG-RSMA/N-3) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2903266 (ALTERNATE: RAD-PIG-RSMA/N-3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70436236
|
RS | Antenna cable 3 m N (male) -> RSMA (male) 50 ohms RAD-PIG-RSMA/N-3 | Phoenix Contact 2903266 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 12 |
|
$91.9800 / $110.1600 | Buy Now |