Part Details for 2903521 by Phoenix Contact
Overview of 2903521 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2903521
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14829-ND
|
DigiKey | MONITORING RELAY SCREW TERM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$132.4328 / $152.6800 | Buy Now |
DISTI #
651-2903521
|
Mouser Electronics | Industrial Relays Single Phase Monitor SPDT 0-10A, Screw RoHS: Compliant | 2 |
|
$132.4300 / $149.3100 | Buy Now |
|
Onlinecomponents.com | Monitoring relay for monitoring single-phase currents of 0 ... 5 A AC or 0 ... 10 A AC - overcurrent/undercurrent or window - 1 PDT - with screw connection RoHS: Compliant | 0 |
|
$136.3800 / $150.5400 | Buy Now |
DISTI #
000000000004091930
|
Sager | Industrial Relays Single Phase Monitor SPDT 0-10A, Screw Min Qty: 1 | 0 |
|
$202.2300 / $223.6100 | Buy Now |
|
Dynamic Solutions GmbH | Monitoring relay | 490 |
|
RFQ | |
|
Master Electronics | Monitoring relay for monitoring single-phase currents of 0 ... 5 A AC or 0 ... 10 A AC - overcurrent/undercurrent or window - 1 PDT - with screw connection RoHS: Compliant | 0 |
|
$136.3800 / $150.5400 | Buy Now |